
6251 | |
|---|---|
DigiKey Part Number | 1528-6251-ND |
Manufacturer | |
Manufacturer Product Number | 6251 |
Description | ADAFRUIT PCM5100 I2S DAC WITH LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCM5100 Digital to Analog Converter (DAC) Data Acquisition Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | PCM5100 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |











