New at DigiKey
6301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6301

DigiKey Part Number
1528-6301-ND
Manufacturer
Manufacturer Product Number
6301
Description
SNAP-ON ENCLOSURE FOR ADAFRUIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Gray Cover Included X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Cover Included
Material
-
Color
Gray
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,28000 €4,28 €
Manufacturers Standard Package
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €