
6160 | |
|---|---|
DigiKey Part Number | 1528-6160-ND |
Manufacturer | |
Manufacturer Product Number | 6160 |
Description | SPARKLE MOTION MINI ESP32 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ESP32-MINI-1 Sparkle Motion Mini ESP32 Xtensa® MCU 32-Bit 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | Xtensa® | |
Platform | ||
Utilized IC / Part | ESP32-MINI-1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | Header(s) Not Included | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |












