
6167 | |
|---|---|
DigiKey Part Number | 1528-6167-ND |
Manufacturer | |
Manufacturer Product Number | 6167 |
Description | SPARKLE MOTION W.FL CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ESP32 Sparkle Motion ESP32 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ESP32 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Qwiic, STEMMA QT | |
Suggested Programming Environment | Arduino, CircuitPython, MicroPython | |
Note | W.FL Antenna(s) Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,55000 € | 21,55 € |
| Unit Price without VAT: | 21,55000 € |
|---|---|
| Unit Price with VAT: | 25,64450 € |










