New at DigiKey
RP2350 RP2350 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP2350 RP2350 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Adafruit Fruit Jam RP2350-based Microcomputer - Unboxing | DigiKey

6200

DigiKey Part Number
1528-6200-ND
Manufacturer
Manufacturer Product Number
6200
Description
FRUIT JAM MINI RP2350 COMPUTER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RP2350 RP2350 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
-
Utilized IC / Part
RP2350
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,21000 €34,21 €
Manufacturers Standard Package
Unit Price without VAT:34,21000 €
Unit Price with VAT:40,70990 €