
6130 | |
|---|---|
DigiKey Part Number | 1528-6130-ND |
Manufacturer | |
Manufacturer Product Number | 6130 |
Description | ADAFRUIT FEATHER RP2350 WITH HST |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RP2350 Raspberry Pi - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RP2350 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,27000 € | 13,27 € |
| Unit Price without VAT: | 13,27000 € |
|---|---|
| Unit Price with VAT: | 15,79130 € |











