
5830 | |
|---|---|
DigiKey Part Number | 1528-5830-ND |
Manufacturer | |
Manufacturer Product Number | 5830 |
Description | LM66200 DUAL IDEAL DIODE BRKOUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LM66200 ORing Controller / Ideal Diode Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | ORing Controller / Ideal Diode | |
Utilized IC / Part | LM66200 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |











