6163 | |
|---|---|
DigiKey Part Number | 1528-6163-ND |
Manufacturer | |
Manufacturer Product Number | 6163 |
Description | NEOPIXEL LED OUTDOOR NETTING - 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 800 (40 x 20) LED Matrix SPI Red, Green, Blue (RGB) 2000.00mm L x 1000.00mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Matrix | |
Number of LEDs | 800 (40 x 20) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | ESP32 | |
Utilized LED | SK6812, WS2812 | |
Interface | SPI | |
Mounting Type | User Defined | |
Size / Dimension | 2000.00mm L x 1000.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,67000 € | 163,67 € |
| Unit Price without VAT: | 163,67000 € |
|---|---|
| Unit Price with VAT: | 194,76730 € |


