6159 | |
|---|---|
DigiKey Part Number | 1528-6159-ND |
Manufacturer | |
Manufacturer Product Number | 6159 |
Description | NEOPIXEL LED OUTDOOR NETTING - 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 400 (20 x 20) LED Matrix SPI Red, Green, Blue (RGB) 1000.00mm L x 1000.00mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Matrix | |
Number of LEDs | 400 (20 x 20) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | ESP32 | |
Utilized LED | SK6812, WS2812 | |
Interface | SPI | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L x 1000.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,01000 € | 82,01 € |
| Unit Price without VAT: | 82,01000 € |
|---|---|
| Unit Price with VAT: | 97,59190 € |


