
5985 | |
|---|---|
DigiKey Part Number | 1528-5985-ND |
Manufacturer | |
Manufacturer Product Number | 5985 |
Description | ADAFRUIT DOUBLE-SIDED EMITTER NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting NeoPixel 120 LED Strip SPI Red, Green, Blue (RGB) 1000.00mm L x 5.00mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 120 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | SK6805 | |
Utilized LED | WS281x | |
Interface | SPI | |
Mounting Type | Surface Mount | |
Size / Dimension | 1000.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,48000 € | 25,48 € |
| Unit Price without VAT: | 25,48000 € |
|---|---|
| Unit Price with VAT: | 30,32120 € |










