5853
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5853

DigiKey Part Number
1528-5853-ND
Manufacturer
Manufacturer Product Number
5853
Description
2V 0.3W MINI SOLAR PANEL - ETFE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 300 mW
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
300 mW
Voltage @ Pmpp
2 V
Type
Monocrystalline
Operating Temperature
-
Package / Case
Cells
Size / Dimension
2.047" L x 2.047" W x 0.142" H (52.00mm x 52.00mm x 3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,94000 €5,94 €
Manufacturers Standard Package
Unit Price without VAT:5,94000 €
Unit Price with VAT:7,06860 €