5509
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5509

DigiKey Part Number
1528-5509-ND
Manufacturer
Manufacturer Product Number
5509
Description
LED MOD YELLOW LINEAR STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module * Yellow Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
*
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Yellow
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
300.00mm L
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,48000 €6,48 €
Manufacturers Standard Package
Unit Price without VAT:6,48000 €
Unit Price with VAT:7,71120 €