5507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5507

DigiKey Part Number
1528-5507-ND
Manufacturer
Manufacturer Product Number
5507
Description
LED MOD GREEN LINEAR STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module nOOds Green Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
300.00mm L
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,00000 €6,00 €
Manufacturers Standard Package
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,14000 €