
3937 | |
|---|---|
DigiKey Part Number | 1528-2703-ND |
Manufacturer | |
Manufacturer Product Number | 3937 |
Description | MORSE CODE FOR GBOARD HARDWARE I |
Customer Reference | |
Detailed Description | Circuit Playground Express Communication Kit Arduino IDE, Circuit Python, Microsoft MakeCode Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Communication Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE, Circuit Python, Microsoft MakeCode | |
Utilized IC / Part | ATSAMD21 | |
Included MCU/MPU Board(s) | Circuit Playground Express |



