
3120 | |
|---|---|
DigiKey Part Number | 1528-1715-ND |
Manufacturer | |
Manufacturer Product Number | 3120 |
Description | PANEL MOUNT HDMI SOCKET TO TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | HDMI | |
Number of Positions | 20 | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.165" L x 1.953" W (55.00mm x 49.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |




