
BRK-HDMI-A | |
|---|---|
DigiKey Part Number | 3457-BRK-HDMI-A-ND |
Manufacturer | |
Manufacturer Product Number | BRK-HDMI-A |
Description | HDMI TYPE A FEMALE RECEPTACLE BR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Saiko Systems Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | HDMI - A Receptacle | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.600" L x 1.300" W (40.64mm x 33.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 5 | 6,69600 € | 33,48 € |
| 10 | 6,31500 € | 63,15 € |
| 25 | 5,87160 € | 146,79 € |
| 50 | 5,57740 € | 278,87 € |
| 100 | 5,31420 € | 531,42 € |
| 250 | 5,00776 € | 1.251,94 € |
| 500 | 4,80370 € | 2.401,85 € |
| 1.000 | 4,62070 € | 4.620,70 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |











