


3016 | |
|---|---|
DigiKey Part Number | 1528-2066-ND |
Manufacturer | |
Manufacturer Product Number | 3016 |
Description | PHAT DAC FOR RASPBERRY PI ZERO |
Customer Reference | |
Detailed Description | PCM5102A Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | PCM5102A | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi pHAT | |
Note | - |




