Direct

7400LBR4832 | |
|---|---|
DigiKey Part Number | 7400LBR4832-ND |
Manufacturer | |
Manufacturer Product Number | 7400LBR4832 |
Description | TABLE MAT LAMINATE BLU 32.8' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Laminate, Rubber Blue, Light 32.8' (10.00m) X 4' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 32.8' (10.00m) | |
Width | 4' (1.22m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue, Light | |
Material | Laminate, Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Snap (2) |


