
8085BR4840 | |
|---|---|
DigiKey Part Number | 8085BR4840-ND |
Manufacturer | |
Manufacturer Product Number | 8085BR4840 |
Description | TABLE MAT ELASTOMER LT BLU 40' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Elastomer Blue, Light 40' (12.19m) X 4' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 4' (1.22m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue, Light | |
Material | Elastomer | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Snap (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.780,59000 € | 1.780,59 € |
| Unit Price without VAT: | 1.780,59000 € |
|---|---|
| Unit Price with VAT: | 2.118,90210 € |

