
6848 | |
|---|---|
DigiKey Part Number | 6848ST-ND |
Manufacturer | |
Manufacturer Product Number | 6848 |
Description | FLOOR RUNNER VINYL BLACK 75' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Floor Runner Grounding Mat Vinyl Black 75' (22.86m) X 4' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 75' (22.86m) | |
Width | 4' (1.22m) | |
Thickness | 0.090" (2.29mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Conductive, Dissipative | |
Includes | - |


