
63048900 | |
|---|---|
DigiKey Part Number | 134-63048900-ND |
Manufacturer | |
Manufacturer Product Number | 63048900 |
Description | FLOOR RUNNER PVC BLACK 75' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conductive Floor Runner Grounding Mat PVC Black 75' (22.86m) X 4' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 75' (22.86m) | |
Width | 4' (1.22m) | |
Thickness | - | |
Color | Black | |
Material | PVC | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.350,51000 € | 2.350,51 € |
| Unit Price without VAT: | 2.350,51000 € |
|---|---|
| Unit Price with VAT: | 2.797,10690 € |

