Similar

5912436 | |
|---|---|
DigiKey Part Number | ST1133-ND |
Manufacturer | |
Manufacturer Product Number | 5912436 |
Description | TABLE MAT POLYMER BLUE ROYAL 3' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Polymer Blue, Royal 3' (0.91m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Royal | |
Material | Polymer | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Snap (2) |


