
66425 | |
|---|---|
DigiKey Part Number | 16-66425-ND |
Manufacturer | |
Manufacturer Product Number | 66425 |
Description | TABLE MAT RUBBER BLUE DARK 3' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 3' (0.91m) X 2' (0.61m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Dark | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Ground Cord, Ground Snap Kit, Mat Cleaner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,66000 € | 119,66 € |
| Unit Price without VAT: | 119,66000 € |
|---|---|
| Unit Price with VAT: | 142,39540 € |



