
88883-2D08 | |
|---|---|
DigiKey Part Number | 4294-88883-2D08TR-ND - Tape & Reel (TR) 4294-88883-2D08CT-ND - Cut Tape (CT) 4294-88883-2D08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88883-2D08 |
Description | 0.5MM MXM CONN. SMT D/R R/A H=9. |
Customer Reference | |
Detailed Description | 230 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Natural |
Datasheet | Datasheet |
Category | Features Board Guide, Solder Retention |
Manufacturer Aces Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions/Bay/Row 12; 103 | Color Natural |
Number of Positions 230 | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,59500 € | 45,95 € |
| 25 | 4,30760 € | 107,69 € |
| 50 | 4,10180 € | 205,09 € |
| 100 | 3,90600 € | 390,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,72093 € | 1.116,28 € |
| 600 | 3,54345 € | 2.126,07 € |
| 900 | 3,44360 € | 3.099,24 € |
| 1.500 | 3,32183 € | 4.982,74 € |
| 2.100 | 3,24399 € | 6.812,38 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |


