
52519-0140M-001 | |
|---|---|
DigiKey Part Number | 4294-52519-0140M-001TR-ND - Tape & Reel (TR) 4294-52519-0140M-001CT-ND - Cut Tape (CT) 4294-52519-0140M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52519-0140M-001 |
Description | 14P, 0.5MM BACK FLIP FFC |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16240 € | 4,06 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,14730 € | 14,73 € |
| 250 | 0,13800 € | 34,50 € |
| 500 | 0,13138 € | 65,69 € |
| 1.000 | 0,12511 € | 125,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11576 € | 347,28 € |
| 6.000 | 0,11023 € | 661,38 € |
| 9.000 | 0,10713 € | 964,17 € |
| 15.000 | 0,10333 € | 1.549,95 € |
| 21.000 | 0,10091 € | 2.119,11 € |
| 30.000 | 0,09840 € | 2.952,00 € |
| 75.000 | 0,09225 € | 6.918,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


