


CF4214FH0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4214FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4214FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4214FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4214FH0R0-05-NH |
Description | CONN FFC FPC 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.038" (0.97mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,15000 € | 15,00 € |
| 250 | 0,14056 € | 35,14 € |
| 500 | 0,13386 € | 66,93 € |
| 1.000 | 0,12745 € | 127,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11666 € | 408,31 € |
| 7.000 | 0,11109 € | 777,63 € |
| 10.500 | 0,10795 € | 1.133,48 € |
| 17.500 | 0,10413 € | 1.822,28 € |
| 24.500 | 0,10169 € | 2.491,41 € |
| 35.000 | 0,09917 € | 3.470,95 € |
| 87.500 | 0,09296 € | 8.134,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




