
AC-4800-AA59569R36T0125 | |
|---|---|
DigiKey Part Number | 3479-AC-4800-AA59569R36T0125-ND |
Manufacturer | |
Manufacturer Product Number | AC-4800-AA59569R36T0125 |
Description | AC-4800-AA59569R36T0125 1=1M |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.125" (3.18mm, 1/8") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.125" (3.18mm, 1/8") - Inner Dia | |
Thickness | 0.200" (5.08mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79184 € | 197,96 € |
| 500 | 0,73588 € | 367,94 € |
| Unit Price without VAT: | 0,79184 € |
|---|---|
| Unit Price with VAT: | 0,94229 € |


