
AC-4800-AA59569R30T1000 | |
|---|---|
DigiKey Part Number | 3479-AC-4800-AA59569R30T1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | AC-4800-AA59569R30T1000 |
Description | GROUND BRAID TUBULAR METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 1.000" (25.40mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 1.000" (25.40mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| 5 | 8,14400 € | 40,72 € |
| 10 | 7,49000 € | 74,90 € |
| 20 | 6,88900 € | 137,78 € |
| 50 | 6,16760 € | 308,38 € |
| 100 | 5,67260 € | 567,26 € |
| 250 | 5,66620 € | 1.416,55 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |



