
AC-4512-100 | |
|---|---|
DigiKey Part Number | 3479-AC-4512-100-DS-ND |
Manufacturer | |
Manufacturer Product Number | AC-4512-100 |
Description | GROUND BRAID TUBE 0.49"DIA METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.492" (12.50mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.492" (12.50mm) - Inner Dia | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 5 | 4,30200 € | 21,51 € |
| 10 | 3,95500 € | 39,55 € |
| 20 | 3,63750 € | 72,75 € |
| 50 | 3,25660 € | 162,83 € |
| 100 | 2,99530 € | 299,53 € |
| 250 | 2,80980 € | 702,45 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |





