
AC-4507-100 | |
|---|---|
DigiKey Part Number | 3479-AC-4507-100-DS-ND |
Manufacturer | |
Manufacturer Product Number | AC-4507-100 |
Description | GROUND BRAID TUBE 0.3"DIA METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.295" (7.50mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.295" (7.50mm) - Inner Dia | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 328.1' (100.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 5 | 2,98400 € | 14,92 € |
| 10 | 2,74400 € | 27,44 € |
| 20 | 2,52350 € | 50,47 € |
| 50 | 2,25900 € | 112,95 € |
| 100 | 2,07760 € | 207,76 € |
| 250 | 1,88012 € | 470,03 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |





