
V-AN-0TAY-A-R-100.00MHZ | |
|---|---|
DigiKey Part Number | 535-V-AN-0TAY-A-R-100.00MHZ-ND |
Manufacturer | |
Manufacturer Product Number | V-AN-0TAY-A-R-100.00MHZ |
Description | XTAL OSC VCXO 100 MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz VCXO CMOS, TTL Oscillator 5V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Absolute Pull Range (APR) ±100ppb |
Packaging Tray | Operating Temperature -40°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.677" L x 0.558" W (17.21mm x 14.19mm) |
Frequency | Height - Seated (Max) 0.220" (5.60mm) |

