
V-AN-0SEX-A-R-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-V-AN-0SEX-A-R-100.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | V-AN-0SEX-A-R-100.000MHZ |
Description | XTAL OSC VCXO 100 MHZ SNWV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO Sine Wave Oscillator 5V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±100ppb | |
Operating Temperature | -20°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.677" L x 0.558" W (17.21mm x 14.19mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,46000 € | 540,46 € |
| Unit Price without VAT: | 540,46000 € |
|---|---|
| Unit Price with VAT: | 643,14740 € |

