
S159M000000S001 | |
|---|---|
DigiKey Part Number | 535-S159M000000S001-ND |
Manufacturer | |
Manufacturer Product Number | S159M000000S001 |
Description | FILTER SAW 159MHZ 8-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 159MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 9.8MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 159MHz | |
Bandwidth | 9.8MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.053" (1.35mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19164 € | 1.191,64 € |
| Unit Price without VAT: | 1,19164 € |
|---|---|
| Unit Price with VAT: | 1,41805 € |

