
PRO-OS-549 | |
|---|---|
DigiKey Part Number | 535-PRO-OS-549-ND |
Manufacturer | |
Manufacturer Product Number | PRO-OS-549 |
Description | RF ANT 2.4GHZ CAB CHAS MT 260MM |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ U.FL (UMCC), I-PEX MHF1 Chassis Mount |
Category | Number of Bands 1 |
Manufacturer Abracon LLC | VSWR 3.1 |
Series | Gain 3dBi |
Packaging Bulk | Features Cable - 260mm |
Part Status Obsolete | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Chassis Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.630" (16.00mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.485GHz | Base Product Number |

