RF ANTENNA GSM, UMTS SMA Male Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRO-OS-297

DigiKey Part Number
535-PRO-OS-297-ND
Manufacturer
Manufacturer Product Number
PRO-OS-297
Description
RF ANT 434/892MHZ CAB CHAS 1.5M
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS SMA Male Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
6
Manufacturer
Abracon LLC
Return Loss
-7dB
Series
Gain
5.5dBi
Packaging
Bulk
Features
Cable - 1.5m
Part Status
Obsolete
Termination
SMA Male
RF Family/Standard
Cellular
Mounting Type
Chassis Mount
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Height (Max)
1.024" (26.00mm)
Frequency (Center/Band)
434MHz, 892MHz, 1.85GHz, 2.1GHz
Applications
GSM, UMTS
Frequency Range
434MHz, 863MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.11GHz ~ 2.17GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.