
PRO-OS-289 | |
|---|---|
DigiKey Part Number | 535-PRO-OS-289-ND |
Manufacturer | |
Manufacturer Product Number | PRO-OS-289 |
Description | RF ANT 434MHZ/892MHZ FME CHAS MT |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, UMTS FME Female Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | - | |
Frequency (Center/Band) | 434MHz, 892MHz, 1.85GHz, 2.1GHz | |
Frequency Range | 434MHz, 863MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.11GHz ~ 2.17GHz | |
Antenna Type | - | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -3dB | |
Gain | - | |
Features | Cable - 1.5m | |
Termination | FME Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | GSM, UMTS | |
Base Product Number |

