
PRO-OS-238 | |
|---|---|
DigiKey Part Number | 535-PRO-OS-238-ND |
Manufacturer | |
Manufacturer Product Number | PRO-OS-238 |
Description | ANT OUTSIDE 2400 10CM CABLE U.FL |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Module U.FL (UMCC), I-PEX MHF Screw Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4425GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.630" (16.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |

