



PRO-OB-572 | |
|---|---|
DigiKey Part Number | 535-PRO-OB-572TR-ND - Tape & Reel (TR) 535-PRO-OB-572CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRO-OB-572 |
Description | ANT GSM/NB-IOT SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, UMTS Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-572 Models |
Category | Antenna Type Stamped Metal |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | Return Loss -6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular | Height (Max) 0.394" (10.00mm) |
Frequency Group Wide Band | Applications GSM, UMTS |
Frequency (Center/Band) 875.5MHz, 1.94GHz | Base Product Number |
Frequency Range 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,73800 € | 37,38 € |
| 25 | 3,45000 € | 86,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,13350 € | 313,35 € |
| 200 | 3,01595 € | 603,19 € |
| 300 | 2,95710 € | 887,13 € |
| 500 | 2,89186 € | 1.445,93 € |
| 700 | 2,85371 € | 1.997,60 € |
| 1.000 | 2,81704 € | 2.817,04 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |


