RF ANTENNA Bluetooth, WLAN, Zigbee™ Stamped Metal Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ Stamped Metal Solder Surface Mount
Proant OnBoard SMD Antennas
Abracon Niche and OnBoard Antennas

PRO-OB-536

DigiKey Part Number
535-PRO-OB-536TR-ND - Tape & Reel (TR)
535-PRO-OB-536CT-ND - Cut Tape (CT)
535-PRO-OB-536DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRO-OB-536
Description
RF ANT 2.4GHZ/5.5GHZ STAMPED MET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Stamped Metal Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PRO-OB-536 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Stamped Metal
Manufacturer
Abracon LLC
Number of Bands
2
Series
Return Loss
-8dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
802.15.4, Bluetooth, WiFi
Height (Max)
0.098" (2.50mm)
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Applications
Bluetooth, WLAN, Zigbee™
Frequency (Center/Band)
2.4GHz, 5.5GHz
Base Product Number
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32400 €3,24 €
250,28960 €7,24 €
1000,25190 €25,19 €
2500,23384 €58,46 €
5000,22302 €111,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21407 €214,07 €
2.0000,20672 €413,44 €
3.0000,20303 €609,09 €
5.0000,19895 €994,75 €
7.0000,19656 €1.375,92 €
10.0000,19427 €1.942,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €