RF ANTENNA GSM PCB Trace I-PEX MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRO-IS-583

DigiKey Part Number
535-PRO-IS-583-ND
Manufacturer
Manufacturer Product Number
PRO-IS-583
Description
INSIDE GSM/DCS MHF4 100MM ADH
Customer Reference
Detailed Description
RF ANTENNA GSM PCB Trace I-PEX MHF4 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
914MHz, 1.85GHz
Frequency Range
868MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
4
Return Loss
-
Gain
3dBi
Features
Cable - 100mm
Termination
I-PEX MHF4
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.031" (0.80mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.