
PRO-IS-579 | |
|---|---|
DigiKey Part Number | 535-PRO-IS-579-ND |
Manufacturer | |
Manufacturer Product Number | PRO-IS-579 |
Description | INSIDE WLAN SQUARE 100MM MHF4 |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, WLAN, Zigbee™ PCB Trace I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, ISM, WLAN, Zigbee™ | |
Base Product Number |

