
PRO-IS-432 | |
|---|---|
DigiKey Part Number | 535-PRO-IS-432-ND |
Manufacturer | |
Manufacturer Product Number | PRO-IS-432 |
Description | RF ANT 2.4/5.5GHZ PCB TRACE CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Abracon LLC | Gain 3dBi |
Series | Power - Max 3 W |
Packaging Bulk | Features Cable - 100mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard WiFi | Mounting Type Adhesive |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.039" (1.00mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications WLAN |
Frequency Range 2.4GHz ~ 2.485GHz, 5.18GHz ~ 5.875GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,23640 € | 55,91 € |
| 100 | 2,01770 € | 201,77 € |
| 300 | 1,89560 € | 568,68 € |
| 500 | 1,85040 € | 925,20 € |
| 1.000 | 1,79862 € | 1.798,62 € |
| 2.500 | 1,74395 € | 4.359,88 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

