
O8M000000S017 | |
|---|---|
DigiKey Part Number | 535-O8M000000S017-ND |
Manufacturer | |
Manufacturer Product Number | O8M000000S017 |
Description | CLOCK OSCILLATOR |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 9mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.512" L x 0.352" W (13.00mm x 8.95mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
Output CMOS, TTL |

