100 MHz OCXO Sine Wave Oscillator 5V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O-CS8-0LS58AXU-R-100.000MHZ

DigiKey Part Number
535-O-CS8-0LS58AXU-R-100.000MHZ-ND
Manufacturer
Manufacturer Product Number
O-CS8-0LS58AXU-R-100.000MHZ
Description
OCXO 21X14 8-SMD 100MHZ 50PPB -4
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 MHz OCXO Sine Wave Oscillator 5V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
±0.5ppm
Operating Temperature
-40°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.830" L x 0.551" W (21.08mm x 14.00mm)
Height - Seated (Max)
0.295" (7.49mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52.689,37600 €13.446,88 €
Unit Price without VAT:2.689,37600 €
Unit Price with VAT:3.200,35744 €