
O-CS8-0LS17CWP-R-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-O-CS8-0LS17CWP-R-100.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | O-CS8-0LS17CWP-R-100.000MHZ |
Description | OCXO 21X14 8-SMD 100MHZ 100PPB - |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 5V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | ±0.5ppm | |
Operating Temperature | -30°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.830" L x 0.551" W (21.08mm x 14.00mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.401,70200 € | 7.008,51 € |
| Unit Price without VAT: | 1.401,70200 € |
|---|---|
| Unit Price with VAT: | 1.668,02538 € |

