
HWZT-12.00RS | |
|---|---|
DigiKey Part Number | HWZT-12.00RS-ND |
Manufacturer | |
Manufacturer Product Number | HWZT-12.00RS |
Description | CERAMIC RES 12.0000MHZ T/H |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator ±0.3% 25 Ohms -25°C ~ 85°C Through Hole |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer Abracon LLC | Impedance 25 Ohms |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial - 2 Lead, Formed |
Type Ceramic | Size / Dimension 0.217" L x 0.118" W (5.50mm x 3.00mm) |
Frequency 12 MHz | Height 0.217" (5.50mm) |
Frequency Stability ±0.3% |

