Image for F455K000S005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F455K000S005

DigiKey Part Number
535-F455K000S005-ND
Manufacturer
Manufacturer Product Number
F455K000S005
Description
CER FILTER 455KHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
455KHz Center Ceramic Filter 15 kHz 1.5kOhm 3-SMD, J-Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
15 kHz
Manufacturer
Abracon LLC
Insertion Loss
6dB
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, J-Lead
Frequency
455KHz Center
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Impedance
1.5kOhm
Height (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,62710 €1.627,10 €
Manufacturers Standard Package
Unit Price without VAT:1,62710 €
Unit Price with VAT:1,93625 €