
C8M000000S014 | |
|---|---|
DigiKey Part Number | 535-C8M000000S014TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8M000000S014 |
Description | CER RESONATOR 8MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -20°C ~ 80°C Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,97951 € | 2.938,53 € |
| Unit Price without VAT: | 0,97951 € |
|---|---|
| Unit Price with VAT: | 1,16562 € |

