


AXS-3838-08-01 | |
|---|---|
DigiKey Part Number | 535-10130-ND |
Manufacturer | |
Manufacturer Product Number | AXS-3838-08-01 |
Description | SOCKET 8PAD 3.8X3.8 SAW FILTER |
Customer Reference | |
Detailed Description | 8 Position For use with Saw Filters |
Datasheet | Datasheet |
Category | For Use With/Related Products Saw Filters |
Manufacturer Abracon LLC | Number of Positions 8 |
Packaging Box | Package Accepted 3.80mm x 3.80mm x 1.30mm |
Part Status Obsolete | Temperature -30°C ~ 150°C |
Accessory Type Socket, Test and Burn In |

