


AXS-3838-06-01 | |
|---|---|
DigiKey Part Number | 535-10129-ND |
Manufacturer | |
Manufacturer Product Number | AXS-3838-06-01 |
Description | SOCKET 6PAD 3.8X3.8 SAW FILTER |
Customer Reference | |
Detailed Description | 6 Position For use with Saw Filters |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Socket, Test and Burn In | |
For Use With/Related Products | Saw Filters | |
Number of Positions | 6 | |
Package Accepted | 3.80mm x 3.80mm x 0.98mm | |
Specifications | - | |
Includes | - | |
Temperature | -30°C ~ 150°C |

